Keysight Technologies 346B-004 Noise Source, 10MHz min, 18GHz max, 14-16dB excess noise

Subtotal (1 unit)*

€3,883.00

(exc. VAT)

€4,776.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,883.00

*price indicative

RS Stock No.:
223-7202
Mfr. Part No.:
346B-004
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Minimum Frequency Range

10MHz

Maximum Frequency Range

18GHz

Excess Noise Ratio

14-16dB

ENR Automatic Download

Yes

COO (Country of Origin):
MY
The Keysight Technologies noise source is suitable for measuring high noise figure devices. It has 10 to 18 GHz frequency range.

APC 3.5 male connector used
21 x 140 x 30 mm dimensions

Note

Manufacturer’s Warranty

Related links