- RS Stock No.:
- 611-0311
- Manufacturer:
- RS PRO
230 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.398
(exc. VAT)
€0.49
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.398 | €3.98 |
250 - 490 | €0.356 | €3.56 |
500 - 990 | €0.302 | €3.02 |
1000 - 2490 | €0.269 | €2.69 |
2500 + | €0.234 | €2.34 |
*price indicative |
- RS Stock No.:
- 611-0311
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |