- RS Stock No.:
- 665-7343
- Mfr. Part No.:
- 3413.0113.22
- Manufacturer:
- Schurter
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.587
(exc. VAT)
€0.722
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.587 | €5.87 |
50 - 90 | €0.541 | €5.41 |
100 - 240 | €0.529 | €5.29 |
250 - 490 | €0.481 | €4.81 |
500 + | €0.442 | €4.42 |
*price indicative |
- RS Stock No.:
- 665-7343
- Mfr. Part No.:
- 3413.0113.22
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter USF 1206 Series
Schurter USF 1206 series surface mount fuses are super quick acting and ideal for use within dense circuits. The USF 1206 fuse series is suitable for a wide range of applications, particularly those of high sensitivity, including computer peripherals, PC cards, media drives, modems, fax machines, laptops and other portable electronic devices.
Low melting l2t values
Fast interruption
Fast interruption
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Terminal Material | Tin Plated Copper |
Dimensions | 3.2 x 1.6 x 0.6mm |
- RS Stock No.:
- 665-7343
- Mfr. Part No.:
- 3413.0113.22
- Manufacturer:
- Schurter