Panasonic SMD Non Resettable Fuse 500mA, 32V dc
- RS Stock No.:
- 759-4748
- Mfr. Part No.:
- ERBRD0R50X
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 759-4748
- Mfr. Part No.:
- ERBRD0R50X
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Current Rating | 500mA | |
Voltage Rating | 32V dc | |
Fuse Speed | F | |
Body Material | Alumina Substrate | |
Body Length | 1mm | |
Body Width | 0.5mm | |
Body Height | 0.39mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Dimensions | 1 x 0.5 x 0.39mm | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Current Rating 500mA | ||
Voltage Rating 32V dc | ||
Fuse Speed F | ||
Body Material Alumina Substrate | ||
Body Length 1mm | ||
Body Width 0.5mm | ||
Body Height 0.39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 1 x 0.5 x 0.39mm | ||
Related links
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- Panasonic SMD Non Resettable Fuse 750mA, 32V dc
- Panasonic SMD Non Resettable Fuse 1A, 32V dc
- Panasonic SMD Non Resettable Fuse 2A, 32V dc
- Panasonic SMD Non Resettable Fuse 2.5A, 32V dc
- Panasonic SMD Non Resettable Fuse 1.5A, 32V dc
- Schurter Surface Mount Fuse 500mA, 32V ac