Panasonic SMD Non Resettable Fuse 4A, 32V dc
- RS Stock No.:
- 759-4791
- Mfr. Part No.:
- ERBRE4R00V
- Manufacturer:
- Panasonic
Subtotal (1 pack of 10 units)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 5,410 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.193 | €1.93 |
*price indicative
- RS Stock No.:
- 759-4791
- Mfr. Part No.:
- ERBRE4R00V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Current Rating | 4A | |
| Voltage Rating | 32V dc | |
| Fuse Speed | F | |
| Body Material | Alumina Substrate | |
| Body Length | 1.6mm | |
| Body Width | 0.8mm | |
| Body Height | 0.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 1.6 x 0.8 x 0.54mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Current Rating 4A | ||
Voltage Rating 32V dc | ||
Fuse Speed F | ||
Body Material Alumina Substrate | ||
Body Length 1.6mm | ||
Body Width 0.8mm | ||
Body Height 0.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 1.6 x 0.8 x 0.54mm | ||
- COO (Country of Origin):
- JP
Panasonic ERB Series Micro Chip Fuses
Panasonic ERB series micro chip fuses are high reliability type and stable at high temperature.
Small size
Fast-acting and withstanding in-rush current characteristics
Fast-acting and withstanding in-rush current characteristics
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Wickmann SMD Non Resettable Fuse 4A, 32V
- Panasonic SMD Non Resettable Fuse 750mA, 32V dc
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Panasonic SMD Non Resettable Fuse 500mA, 32V dc
- Panasonic SMD Non Resettable Fuse 1.5A, 32V dc
- Panasonic SMD Non Resettable Fuse 1A, 32V dc
- Panasonic SMD Non Resettable Fuse 2.5A, 32V dc
- Panasonic SMD Non Resettable Fuse 2A, 32V dc
