Panasonic SMD Non Resettable Fuse 1.5A, 32V dc
- RS Stock No.:
- 759-4757
- Mfr. Part No.:
- ERBRD1R50X
- Manufacturer:
- Panasonic
Subtotal (1 pack of 10 units)**
€1.54
(exc. VAT)
€1.89
(inc. VAT)
1440 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.154 | €1.54 |
**price indicative
Related links
- Panasonic SMD Non Resettable Fuse 1.5A, 32V dc
- Bourns SMD Non Resettable Fuse 1.5A, 32V dc
- KYOCERA AVX SMD Non Resettable Fuse 1.5A, 32V
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- Panasonic SMD Non Resettable Fuse 750mA, 32V dc
- Panasonic SMD Non Resettable Fuse 500mA, 32V dc
- Panasonic SMD Non Resettable Fuse 1A, 32V dc