Panasonic SMD Non Resettable Fuse 2A, 32V dc
- RS Stock No.:
- 759-4785
- Mfr. Part No.:
- ERBRE2R00V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)**
€2.04
(exc. VAT)
€2.51
(inc. VAT)
730 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.204 | €2.04 |
50 - 240 | €0.176 | €1.76 |
250 - 490 | €0.128 | €1.28 |
500 - 990 | €0.123 | €1.23 |
1000 + | €0.109 | €1.09 |
**price indicative
Related links
- Panasonic SMD Non Resettable Fuse 2A, 32V dc
- Bourns SMD Non Resettable Fuse 2A, 32V dc
- Schurter SMD Non Resettable Fuse 2A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 32V
- Littelfuse Surface Mount Fuse 2A, 32V dc
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- Panasonic SMD Non Resettable Fuse 500mA, 32V dc