RS PRO PC Board Non Resettable Fuse, Radial 5A, 250V ac
- RS Stock No.:
- 767-5064
- Distrelec Article No.:
- 304-19-704
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.69
(exc. VAT)
€4.54
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.369 | €3.69 |
100 - 240 | €0.33 | €3.30 |
250 - 490 | €0.28 | €2.80 |
500 - 990 | €0.261 | €2.61 |
1000 + | €0.254 | €2.54 |
**price indicative
- RS Stock No.:
- 767-5064
- Distrelec Article No.:
- 304-19-704
- Manufacturer:
- RS PRO
Related links
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 5A, 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac