RS PRO PC Board Non Resettable Fuse, Radial 5A, 250V
- RS Stock No.:
- 767-5165
- Manufacturer:
- RS PRO
Bulk discount available
Price Each (In a Pack of 10)**
€0.271
(exc. VAT)
€0.333
(inc. VAT)
3560 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.271 | €2.71 |
50 - 240 | €0.255 | €2.55 |
250 - 490 | €0.241 | €2.41 |
500 - 990 | €0.228 | €2.28 |
1000 + | €0.218 | €2.18 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V
- RS PRO PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac