RS PRO PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- RS Stock No.:
- 767-5204
- Manufacturer:
- RS PRO
Bulk discount available
Price Each (In a Pack of 10)
€0.40
(exc. VAT)
€0.49
(inc. VAT)
850 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.40 | €4.00 |
100 - 240 | €0.357 | €3.57 |
250 - 490 | €0.30 | €3.00 |
500 - 990 | €0.278 | €2.78 |
1000 + | €0.267 | €2.67 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 1.25A, 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac