Eaton PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS Stock No.:
- 852-7187
- Mfr. Part No.:
- PCB-1-2-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€6.58
(exc. VAT)
€8.09
(inc. VAT)
877 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.58 |
10 - 24 | €6.08 |
25 - 49 | €5.32 |
50 - 99 | €4.77 |
100 + | €4.22 |
**price indicative
- RS Stock No.:
- 852-7187
- Mfr. Part No.:
- PCB-1-2-R
- Manufacturer:
- Eaton
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac