Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 852-7196
- Mfr. Part No.:
- PCC-2-R
- Manufacturer:
- Eaton
Bulk discount available
Price Each
€6.60
(exc. VAT)
€8.12
(inc. VAT)
195 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.60 |
10 - 24 | €6.19 |
25 - 49 | €5.34 |
50 - 99 | €4.79 |
100 + | €4.23 |
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac