Teng Tools Hexagon Nut Driver Set, 87.8 mm Overall
- RS Stock No.:
- 103-243
- Mfr. Part No.:
- TBNSI5
- Manufacturer:
- Teng Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-243
- Mfr. Part No.:
- TBNSI5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tip Type | Hexagon | |
| Overall Length | 87.8 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tip Type Hexagon | ||
Overall Length 87.8 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact nut setter set designed for higher torsion and includes a magnet for holding the fastening also suitable for use on ferrous fastenings.
Supplied in the unique TengTools storage case
A sliding lock system helps keep the contents secure
No batteries included
A sliding lock system helps keep the contents secure
No batteries included
Related links
- Teng Tools Hexagon Nut Driver, 570mm Overall
- Teng Tools Hexagon Nut Driver 147mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 183mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
