Gedore Hexagon Nut Driver, 8 mm Tip, 125 mm Blade, 235mm Overall

Image representative of range

Subtotal (1 unit)*

€14.15

(exc. VAT)

€17.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.15

*price indicative

RS Stock No.:
602-673
Mfr. Part No.:
1746855
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Hexagon

Tip Size

8 mm

Blade Length

125mm

Overall Length

235mm

Blade Material

Molybdenum Vanadium Steel

Handle Material

3 Component

Standards/Approvals

ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore Socket wrench with a 3C-handle is designed for precision and ease of use, making it an essential addition to any toolkit. This tool is constructed in accordance with DIN 3125 and ISO 2725-1 standards, ensuring reliability for a range of applications. The ergonomic 3-component handle fits comfortably in hand, allowing for accurate and less tiring operation. Its chrome-plated surface adds durability while resisting corrosion, ensuring longevity for demanding tasks. With a substantial blade length of 125 mm and a drive hexagon starting at 10 mm, this socket wrench is versatile, providing robust performance across various fastening needs.

Ergonomic handle shape for non tiring work

Chrome plated surface increases durability and resistance to corrosion

Manufactured from molybdenum vanadium Plus steel for strength

Head depth of 25 mm allows for deep reach and accessibility in tight spaces

Standard compliant with DIN 3125 and ISO 2725 1 for assured quality

Blade length of 125 mm, catering for a wide range of applications

Handle length of 110 mm, providing adequate leverage

Designed with a suspension hole for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy