Weller Xcelite Nut Driver Nut Driver, 7.1 mm Tip, 79.4 mm Blade, 184.2mm Overall

Image representative of range

Subtotal (1 unit)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.99

*price indicative

RS Stock No.:
868-655
Mfr. Part No.:
THS9N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Tip Type

Nut Driver

Product Type

Nut Driver

Non-Sparking

No

Screwdriver Type

Hex

Tip Size

7.1 mm

Blade Length

79.4mm

Overall Length

184.2mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite hex nutdriver is expertly crafted for efficient and precise fastening tasks. designed for durability and ease of use, this tool is essential for a variety of mechanical applications.

Precision machined socket ensures optimal fitting

Bright finish enhances visibility and aesthetics

Constructed with chrome vanadium steel for long-lasting performance

Molded firm grip provides comfort during use

Designed with a blade diameter of 7.1 mm for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy