CK Hexagon Nut Driver, 3.5 mm Tip, 225 mm Blade, 310mm Overall
- RS Stock No.:
- 120-1210
- Mfr. Part No.:
- T4334M 035
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.24
(exc. VAT)
€16.29
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.24 |
*price indicative
- RS Stock No.:
- 120-1210
- Mfr. Part No.:
- T4334M 035
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Tip Size | 3.5 mm | |
| Blade Length | 225mm | |
| Overall Length | 310mm | |
| Blade Material | Steel | |
| Handle Material | Acetate | |
| Height Safe | No | |
| Standards/Approvals | ISO 8764, DIN 3125, DIN 5264, ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Tip Size 3.5 mm | ||
Blade Length 225mm | ||
Overall Length 310mm | ||
Blade Material Steel | ||
Handle Material Acetate | ||
Height Safe No | ||
Standards/Approvals ISO 8764, DIN 3125, DIN 5264, ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3 → 10 mm Nut Spinners
Each of these nut spinners is 230 mm long and fitted with a plastic handle.
Related links
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 130 mm Blade, 310mm Overall
