RS PRO Hexagon Nut Driver, 10 mm Tip VDE/1000V Approved, 125 mm Blade, 235mm Overall
- RS Stock No.:
- 182-9770
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.17
(exc. VAT)
€17.43
(inc. VAT)
In Stock
- Plus 324 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.17 |
*price indicative
- RS Stock No.:
- 182-9770
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | VDE | |
| Tip Size | 10 mm | |
| Blade Length | 125mm | |
| Overall Length | 235mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type VDE | ||
Tip Size 10 mm | ||
Blade Length 125mm | ||
Overall Length 235mm | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Nut Driver
The RS PRO nut driver has a hexagon tip of 10mm size. The blade of this nut driver is made from chrome vanadium molybdenum steel material and the overall tool length is 235mm.
Features and Benefits
• Blade length is 125mm
• Soft grip handle
• For live working up to 1000V AC or 1500V DC
Applications
• Electronics
• IT hardware fitters
• Opticians
Certifications
• DIN EN 60900
• ISO 2236
Related links
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 125mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 245mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
