SAM Hexagon Nut Driver, 8 mm Tip, 125 mm Blade, 240mm Overall
- RS Stock No.:
- 221-5034
- Mfr. Part No.:
- 291T-8-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.75
(exc. VAT)
€36.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.75 |
*price indicative
- RS Stock No.:
- 221-5034
- Mfr. Part No.:
- 291T-8-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | Standard | |
| Tip Size | 8 mm | |
| Blade Length | 125mm | |
| Overall Length | 240mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type Standard | ||
Tip Size 8 mm | ||
Blade Length 125mm | ||
Overall Length 240mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM SAMSOFORCE Socket Wrench with clip has Bi-material handle and Hex steel outer tube. Suitable for screw connections on long threaded rods.
Satin Chrome Finish
Related links
- SAM Hexagon Nut Driver 125 mm Blade, 240mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240mm Overall
