SAM Forged Nut Driver Set, 125 mm Blade
- RS Stock No.:
- 221-5054
- Mfr. Part No.:
- 292P-J9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€127.57
(exc. VAT)
€156.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.57 |
*price indicative
- RS Stock No.:
- 221-5054
- Mfr. Part No.:
- 292P-J9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Nut Driver Set | |
| Tip Type | Forged | |
| Screwdriver Type | Standard | |
| Non-Sparking | No | |
| Blade Length | 125mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Nut Driver Set | ||
Tip Type Forged | ||
Screwdriver Type Standard | ||
Non-Sparking No | ||
Blade Length 125mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM pouch of S1 fitted socket wrench is driven for limited access screw, has Ergonomic dual-material handle and Reinforced forged head.
Chrome Blade
Related links
- SAM Forged Nut Driver Set, 125 mm Blade
- SAM Forged Nut Driver 125 mm Blade, 255mm Overall
- SAM Hexagon Nut Driver Set, 125 mm Blade
- BETA Hexagon Nut Driver Set 252mm Overall
- Weller Xcelite Nut Driver Nut Driver Set 3.5in Overall
- BETA Hexagon Nut Driver Set 257mm Overall
- RS PRO Hexagon Nut Driver Set, 125 mm Blade
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
