BETA Hexagon Nut Driver, 9 mm Tip, 70 mm Blade, 202mm Overall
- RS Stock No.:
- 226-9233
- Mfr. Part No.:
- 942BX 9
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9233
- Mfr. Part No.:
- 942BX 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Tip Size | 9 mm | |
| Blade Length | 70mm | |
| Overall Length | 202mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Tip Size 9 mm | ||
Blade Length 70mm | ||
Overall Length 202mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 942BX series is the short hi torque hexagon nut spinner having the size of the 9 mm. The overall length of the nut spinner is the 202 mm. This nut spinner is chrome plated.
Interior exhaust hole for working on nuts with projecting threaded parts
Triple size mark on head
Related links
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver Set 202mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
