BETA Hexagon Nut Driver, 10 mm Tip, 150 mm Blade, 282mm Overall
- RS Stock No.:
- 226-9235
- Mfr. Part No.:
- 943BX 10
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9235
- Mfr. Part No.:
- 943BX 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Standard | |
| Tip Size | 10 mm | |
| Blade Length | 150mm | |
| Overall Length | 282mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Standard | ||
Tip Size 10 mm | ||
Blade Length 150mm | ||
Overall Length 282mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943BX series is the long hi torque hexagon nut spinner having the size of the 10 mm. The overall length of the nut spinner is the 150 mm.
This nut spinner is chrome plated
The reduced thickness of the hexagons allows access to small spaces
Related links
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver Set 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270mm Overall
