BETA Hexagon Nut Driver, 5.5 mm Tip, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 226-9243
- Mfr. Part No.:
- 943BX 5,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.43 |
*price indicative
- RS Stock No.:
- 226-9243
- Mfr. Part No.:
- 943BX 5,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Standard | |
| Tip Size | 5.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Standard | ||
Tip Size 5.5 mm | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943BX series is the long hi torque hexagon nut spinner having the size of the 5.5 mm. The overall length of the nut spinner is the 150 mm.
This nut spinner is chrome plated
The reduced thickness of the hexagons allows access to small spaces
Related links
- BETA Hexagon Nut Driver 150 mm Blade, 270mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 245mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190mm Overall
