BETA Hexagon Nut Driver, 6 mm Tip, 150 mm Blade, 265mm Overall
- RS Stock No.:
- 226-9255
- Mfr. Part No.:
- 943FL 6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.19
(exc. VAT)
€29.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.19 |
*price indicative
- RS Stock No.:
- 226-9255
- Mfr. Part No.:
- 943FL 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Standard | |
| Tip Size | 6 mm | |
| Blade Length | 150mm | |
| Overall Length | 265mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Standard | ||
Tip Size 6 mm | ||
Blade Length 150mm | ||
Overall Length 265mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943FL series is the flexible nut spinners with handles having the size of the 6 mm. The overall length of the nut spinner is the 265 mm.
The shape of the flexible nut spinner is the hexagon
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265mm Overall
- Wera Hexagon Nut Driver 167 mm Blade, 265mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270mm Overall
- Wera Hexagon Nut Driver 167 mm Blade, 265mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265mm Overall
