BETA Hexagon Nut Driver, 10 mm Tip, 125 mm Blade, 252mm Overall
- RS Stock No.:
- 226-9259
- Mfr. Part No.:
- 943MQ 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.29 |
*price indicative
- RS Stock No.:
- 226-9259
- Mfr. Part No.:
- 943MQ 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Standard | |
| Tip Size | 10 mm | |
| Blade Length | 125mm | |
| Overall Length | 252mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Standard | ||
Tip Size 10 mm | ||
Blade Length 125mm | ||
Overall Length 252mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 943MQ series is the nut spinners with handles having the size of the 10 mm. The overall length of the nut spinner is the 252 mm.
The shape of the nut spinner is the hexagon
Repeated screwing operations
Related links
- BETA Hexagon Nut Driver 125 mm Blade, 252mm Overall
- BETA Hexagon Nut Driver Set 252mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
