Wera Hexagon Nut Driver, 7 mm Tip, 125 mm Blade, 230mm Overall
- RS Stock No.:
- 266-5865
- Distrelec Article No.:
- 300-35-311
- Mfr. Part No.:
- 05029410001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 266-5865
- Distrelec Article No.:
- 300-35-311
- Mfr. Part No.:
- 05029410001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Hexagon | |
| Tip Size | 7 mm | |
| Blade Length | 125mm | |
| Overall Length | 230mm | |
| Blade Material | Chrome Plated | |
| Handle Material | Multi-Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Hexagon | ||
Tip Size 7 mm | ||
Blade Length 125mm | ||
Overall Length 230mm | ||
Blade Material Chrome Plated | ||
Handle Material Multi-Component | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
395 Nutdriver, 7 x 125 mm
The High quality nutsetter by Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool; for hexagon head screws.
Nutsetter for hexagon head screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Chrome-plated
Application:
Hexagon headed bolts, screws and nuts Blade Round Design Chrome-plated, nutdriver for hexagon head bolts Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Nut Driver 230 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
