Knipex Hexagonal Nut Driver, 7 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- RS Stock No.:
- 267-3190
- Mfr. Part No.:
- 98 03 07
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€23.73
(exc. VAT)
€29.19
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.73 |
*price indicative
- RS Stock No.:
- 267-3190
- Mfr. Part No.:
- 98 03 07
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Tip Type | Hexagonal | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 7 mm | |
| Blade Length | 125mm | |
| Overall Length | 237mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Tip Type Hexagonal | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 7 mm | ||
Blade Length 125mm | ||
Overall Length 237mm | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 03 07 Nut Driver with screwdriver handle insulated with multi-component grips, VDE-tested burnished 237 mm
98 03 07 Nut Driver Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Width across flats S: 7.0mm- Handle length max.: 112mm- Head dia. d: 14mmBlade length125mm- VDE tested: ja
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Related links
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 230mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 232mm Overall
