Weller Hexagon Nut Driver, 9/32 Tip
- RS Stock No.:
- 267-4650
- Mfr. Part No.:
- T999N
- Manufacturer:
- Weller
Image representative of range
Subtotal (1 unit)*
€7.62
(exc. VAT)
€9.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.62 |
*price indicative
- RS Stock No.:
- 267-4650
- Mfr. Part No.:
- T999N
- Manufacturer:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Hex | |
| Tip Size | 9/32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Hex | ||
Tip Size 9/32 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Weller Hexagon Nut Driver 115.8mm Overall
- Weller Hexagon Nut Driver 115.8mm Overall
- Weller Xcelite Nut Driver 9/32 in Tip
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
