CK Hexagon, Slotted Nut Driver, 12 mm Tip, 12 mm Blade, 235mm Overall
- RS Stock No.:
- 275-5328
- Distrelec Article No.:
- 301-78-908
- Mfr. Part No.:
- T4334M 12
- Manufacturer:
- CK
Subtotal (1 unit)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.34 |
*price indicative
- RS Stock No.:
- 275-5328
- Distrelec Article No.:
- 301-78-908
- Mfr. Part No.:
- T4334M 12
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Hexagon, Slotted | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 12 mm | |
| Blade Length | 12mm | |
| Overall Length | 235mm | |
| VDE/1000V Approved | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Handle Material | Acetate | |
| ESD Safe | No | |
| Standards/Approvals | DIN 3125 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Hexagon, Slotted | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 12 mm | ||
Blade Length 12mm | ||
Overall Length 235mm | ||
VDE/1000V Approved No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Handle Material Acetate | ||
ESD Safe No | ||
Standards/Approvals DIN 3125 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HD classic nut spinner has shatter resistant acetate handle. It has large square shape handle design for maximum torque. The handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.
Precision machined tip
Anti roll flats to prevent the screwdriver rolling off
Related links
- CK Slotted 13 mm Tip 235mm Overall
- CK Slotted 11 mm Tip 235mm Overall
- Gedore Hexagon Nut Driver 235mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
