Wiha Hexagon Nut Driver Set, 8 mm Tip, 125 mm Blade, 243mm Overall
- RS Stock No.:
- 280-5732
- Distrelec Article No.:
- 301-73-937
- Mfr. Part No.:
- 01024
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€14.85
(exc. VAT)
€18.27
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.85 |
*price indicative
- RS Stock No.:
- 280-5732
- Distrelec Article No.:
- 301-73-937
- Mfr. Part No.:
- 01024
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver Set | |
| Tip Size | 8 mm | |
| Blade Length | 125mm | |
| Overall Length | 243mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Tip Type Hexagon | ||
Product Type Nut Driver Set | ||
Tip Size 8 mm | ||
Blade Length 125mm | ||
Overall Length 243mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver has hexagon nut driver with round blade. It is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time.
Particularly suitable for dry applications
Optimum balance of torque and control
Related links
- Wiha Hexagon Nut Driver 125 mm Blade, 243mm Overall
- Wiha Hexagon Nut Driver Set 114 mm Blade, 150mm Overall
- Wiha Hexagon Nut Driver 125 mm Blade, 157mm Overall
- Facom Hexagon Nut Driver Set 523mm Overall
- Wiha Hexagon Nut Driver Set
- Facom Hexagon Nut Driver Set 4 mm 5 mm 7 mm 9 mm 125 mm Blade, 250mm Overall
- Wiha Hexagon Nut Driver 50 mm Blade, 160mm Overall
- RS PRO Hexagon Nut Driver Set 150 mm Blade, 260mm Overall
