Jacobs Tubular Box Spanner, 170mm Overall
- RS Stock No.:
- 288-3647
- Distrelec Article No.:
- 301-16-737
- Mfr. Part No.:
- RSS36
- Manufacturer:
- Jacobs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-3647
- Distrelec Article No.:
- 301-16-737
- Mfr. Part No.:
- RSS36
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 170mm | |
| Blade Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Product Type Tubular Box Spanner | ||
Overall Length 170mm | ||
Blade Material Zinc Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Box spanner is designed for easy assembling of cable glands and accessories.
RoHS compliant
Material zinc-plated steel
Related links
- Jacobs Tubular Box Spanner, 170mm Overall
- Jacobs Tubular Box Spanner, 170 mm Overall
- Jacobs Tubular Box Spanner, 210 mm Overall
- STAHLWILLE Combination Ratchet Spanner, 170mm Overall 0.472 in
- Bahco 170mm Overall, Plastic Handle
- Bahco 170mm Overall, Comfort Grip Handle
- Facom Tubular Box Spanner, 144mm Overall
- SAM Tubular Box Spanner, 86mm Overall
