Wera Hexagon Nut Driver, 13 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- RS Stock No.:
- 310-0153
- Distrelec Article No.:
- 301-07-390
- Mfr. Part No.:
- 05005340001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€39.31
(exc. VAT)
€48.35
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.31 |
*price indicative
- RS Stock No.:
- 310-0153
- Distrelec Article No.:
- 301-07-390
- Mfr. Part No.:
- 05005340001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | VDE | |
| Tip Size | 13 mm | |
| Blade Length | 125mm | |
| Overall Length | 237mm | |
| VDE/1000V Approved | Yes | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Height Safe | No | |
| Standards/Approvals | DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type VDE | ||
Tip Size 13 mm | ||
Blade Length 125mm | ||
Overall Length 237mm | ||
VDE/1000V Approved Yes | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Height Safe No | ||
Standards/Approvals DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
190 i VDE Insulated nutdriver
Wera VDE socket wrenches with multi-component Kraftform for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
190 i VDE Insulated nutdriver, 13 x 125 mm
Related links
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
