Bahco Nut Driver VDE/1000V Approved, 200mm Overall
- RS Stock No.:
- 688-0253
- Mfr. Part No.:
- 28MV-8
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€57.05
(exc. VAT)
€70.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €57.05 |
*price indicative
- RS Stock No.:
- 688-0253
- Mfr. Part No.:
- 28MV-8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Molybdenum Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | ISO 2380-1-A, IEC 60900, EN 60900, DIN ISO 8764-1, DIN-EN 60900, DIN 7438, DIN 7437, VDE 0682 Part 201, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Blade Material Molybdenum Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals ISO 2380-1-A, IEC 60900, EN 60900, DIN ISO 8764-1, DIN-EN 60900, DIN 7438, DIN 7437, VDE 0682 Part 201, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1000V T-Handle Socket Wrench
Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
Standards
IEC 60900, opening tolerance according to ISO 691
Related links
- Bahco Nut Driver VDE/1000V Approved, 200mm Overall
- Bahco Nut Driver, 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200 mm Blade, 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 200mm Overall
- BETA IK08 200mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200mm Overall
