Gedore Hexagon Nut Driver, 9 mm Tip VDE/1000V Approved, 235mm Overall
- RS Stock No.:
- 847-8170
- Mfr. Part No.:
- 1747126
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.27 |
*price indicative
- RS Stock No.:
- 847-8170
- Mfr. Part No.:
- 1747126
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | VDE | |
| Non-Sparking | No | |
| Tip Size | 9 mm | |
| Overall Length | 235mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Vanadium Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type VDE | ||
Non-Sparking No | ||
Tip Size 9 mm | ||
Overall Length 235mm | ||
VDE/1000V Approved Yes | ||
Blade Material Vanadium Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Gedore VDE Socket and Nut Driver
Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.
Ergonomic design with special 3 component handle for added safety
Lanyard hanging hole for working at height or hook storage
Positive Fit joint on handle and blade for excellent torque transmission;VDE insulation up to 1000 V
Standards
EN60900, IEC60900
Related links
- Gedore Hexagon Nut Driver 235mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Gedore Hexagon Nut Driver 225mm Overall
- Gedore Hexagon Nut Driver 225mm Overall
- Gedore Hexagon Nut Driver 245mm Overall
- Gedore Hexagon Nut Driver 225mm Overall
- Gedore Hexagon Nut Driver 225mm Overall
