Wera Hexagon Nut Driver, 3 mm Tip, 125 mm Blade, 223mm Overall
- RS Stock No.:
- 875-8990
- Mfr. Part No.:
- 05028205001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.32 |
*price indicative
- RS Stock No.:
- 875-8990
- Mfr. Part No.:
- 05028205001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 3 mm | |
| Blade Length | 125mm | |
| Overall Length | 223mm | |
| Blade Material | Chrome Plated Steel, Stainless Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 3 mm | ||
Blade Length 125mm | ||
Overall Length 223mm | ||
Blade Material Chrome Plated Steel, Stainless Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
395 Nutdriver
High quality nutsetter by Wera. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool; for hexagon head screws.
Nutsetter for hexagon head screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Chrome-plated
395 Nutdriver, 3 x 125 mm
Related links
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 223mm Overall
