CK Hexagon Nut Driver, 6 mm Tip, 200 mm Blade, 310mm Overall
- RS Stock No.:
- 910-7226
- Mfr. Part No.:
- T4760
- Manufacturer:
- CK
Subtotal (1 unit)*
€19.02
(exc. VAT)
€23.39
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.02 |
*price indicative
- RS Stock No.:
- 910-7226
- Mfr. Part No.:
- T4760
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Flexible | |
| Tip Size | 6 mm | |
| Blade Length | 200mm | |
| Overall Length | 310mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Flexible | ||
Tip Size 6 mm | ||
Blade Length 200mm | ||
Overall Length 310mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK TritonXLS 1/4 in Flexible Screwdriver
This CK Triton XLS Screwdriver features a strong yet flexible shaft. Enabling you to get access to screws and fixings even in awkward places.
The Triton XLS screwdriver is designed for use with 6 mm (1/4 in) hexagon screwdriver bits.
Related links
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 130 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 215 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
- CK Hexagon Nut Driver 225 mm Blade, 310mm Overall
