BETA Nut Splitter 12.7 mm 120 mm
- RS Stock No.:
- 234-6035
- Mfr. Part No.:
- 1428L/B3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€164.08
(exc. VAT)
€201.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.08 |
*price indicative
- RS Stock No.:
- 234-6035
- Mfr. Part No.:
- 1428L/B3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Splitter | |
| Length | 120mm | |
| Compatible Nut Size | 12.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Splitter | ||
Length 120mm | ||
Compatible Nut Size 12.7 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Set of pullers for damaged right-hand nuts contents 3 pullers.
Size 17,19,21 mm
Related links
- BETA Nut Splitter 12.7 mm 120 mm
- BETA Nut Splitter 3.18 to 9.53 mm
- BETA Nut Splitter 24 mm 82.5 mm
- BETA Nut Splitter 3.18 to 9.53 mm 38 mm
- BETA Nut Splitter 17 mm 82.5 mm
- BETA Nut Splitter 3.18 to 9.53 mm 36 mm
- BETA Screwdriver Bit T45L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T55L Tip 120 mm Overall 1-Piece
