Gedore Nut Splitter M6 to M10 120 mm
- RS Stock No.:
- 608-516
- Mfr. Part No.:
- 8009880
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€91.56
(exc. VAT)
€112.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.56 |
*price indicative
- RS Stock No.:
- 608-516
- Mfr. Part No.:
- 8009880
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Nut Splitter | |
| Length | 120mm | |
| Compatible Nut Size | M6 to M10 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Nut Splitter | ||
Length 120mm | ||
Compatible Nut Size M6 to M10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Nut splitter is expertly designed for effectively splitting jammed or stripped nuts without causing damage to the bolt thread. This essential tool accommodates nuts of up to property class 6 and is equipped with a chisel stopper that enhances its efficiency. Crafted from Durable chrome-vanadium steel (31CrV3), this nut splitter ensures longevity and reliability during usage. With an optimal size for nuts ranging from M6 to M10, it serves as an invaluable addition to any toolbox, ensuring quick and safe resolutions to common fastening challenges.
Designed specifically for smoothly splitting jammed or stripped nuts
Provides protection against damage to the bolt thread during use
Suitable for nuts up to property class 6, enhancing its practical application
Incorporates a chisel stopper for added operational efficiency
Constructed from robust chrome vanadium steel for durability
Ideal for nuts of sizes M6 to M10, making it versatile for various tasks
Compact dimensions facilitate easy handling and storage
