Maxim Integrated 1 MB 120 ns NVRAM 32-Pin EDIP, DS1245Y-120+

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.73

(exc. VAT)

€50.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Units
Per unit
1 - 9€40.73
10 - 24€38.33
25 - 99€36.98
100 - 249€35.88
250 +€34.98

*price indicative

RS Stock No.:
189-9196
Mfr. Part No.:
DS1245Y-120+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Memory Size

1MB

Product Type

NVRAM

Organisation

128K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

120ns

Mount Type

Through Hole

Package Type

EDIP

Pin Count

32

Height

9.4mm

Length

43.69mm

Standards/Approvals

No

Width

18.8mm

Maximum Operating Temperature

70°C

Supply Current

85mA

Number of Bits per Word

8

Minimum Operating Temperature

0°C

Minimum Supply Voltage

4.5V

Number of Words

128

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
PH

Non-Volatile RAM, Maxim Integrated


Non-Volatile RAM (NVRAM)


NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy