MAX987ESA+ Maxim Integrated Comparator Push Pull O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-6652
Mfr. Part No.:
MAX987ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

1

Product Type

Comparator

Output Type

Push Pull

Typical Response Time

120 ns

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.5 V

Pin Count

8

Package Type

SO-8

Automotive Standard

No

Comparator Type

Micro Power Comparator

Height

1.5 mm

Length

5 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Standards/Approvals

No

Supply Current

96 μA

Width

4 mm

COO (Country of Origin):
TH
120ns Propagation Delay

48μA Quiescent Supply Current

+2.5V to +5.5V Single-Supply Operation

Common-Mode Input Voltage Range Extends 250mV Beyond the Rails

Push-Pull Output Stage Sinks and Sources 8mA Current (MAX987/MAX991/MAX995)

Open-Drain Output Voltage Extends Beyond VCC (MAX988/MAX992/MAX996)

Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption

100μA Supply Current at 1MHz Switching Frequency

No Phase Reversal for Overdriven Inputs

Available in Space-Saving Packages:

5-Pin SC70 (MAX987/MAX988)

8-Pin μMAX (MAX991/MAX992)

Applications

Digital-Line Receivers

Ground/Supply Sensing

IR Receivers

Level Translators

Mobile Communications

Portable Battery-Powered Systems

Threshold Detectors

Window Comparators

Zero-Crossing Detectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy