Chauvin Arnoux CA 6240 Handheld Ohmmeter, 1 μΩ, 4 Wire, RSCAL
- RS Stock No.:
- 911-9658
- Mfr. Part No.:
- P01143200
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€3,288.85
(exc. VAT)
€4,045.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,288.85 |
*price indicative
- RS Stock No.:
- 911-9658
- Mfr. Part No.:
- P01143200
- Manufacturer:
- Chauvin Arnoux
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 1μΩ | |
| Measurement Type | 4 Wire | |
| Battery Type | Rechargeable Ni-MH | |
| Power Source | Battery | |
| Handheld | Yes | |
| Maximum Accuracy | +0.25% + 2 digits | |
| Weight | 5kg | |
| Standards/Approvals | No | |
| Length | 273mm | |
| Width | 247mm | |
| Model Number | CA 6240 | |
| Height | 280mm | |
| Minimum Accuracy | -0.25% + 2 digits | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Ohmmeter | ||
Resistance Resolution 1μΩ | ||
Measurement Type 4 Wire | ||
Battery Type Rechargeable Ni-MH | ||
Power Source Battery | ||
Handheld Yes | ||
Maximum Accuracy +0.25% + 2 digits | ||
Weight 5kg | ||
Standards/Approvals No | ||
Length 273mm | ||
Width 247mm | ||
Model Number CA 6240 | ||
Height 280mm | ||
Minimum Accuracy -0.25% + 2 digits | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA6240 10A Low Resistance Micro-ohmmeter
Portable 10A Micro-ohmeter for testing the quality of mechanically bonded metalwork, contacts and switches, resistance of cables and heating of motors and transformers.
Large backlit LCD display
Broad measurement range 5μΩ to 400Ω
4 wire measurement which eliminates the effects of lead and contact resistance.
Repetitive measurement mode; a time saving feature that takes measurements without having to press a key as soon as continuity is established between the 2 measurement points
Automatic recording mode: stores each measurement result in the memory without having to press a key.
Automatic detection of the presence of external AC or DC voltages on the terminals to disable measurements where accuracy cannot be guaranteed
Voltmeter display of voltage present on terminals
Memory storage of 1,500 measurements
USB interface for connection to a PC, software supplied
Rechargeable NiMH battery with integral charger and display of available battery life
Ingress protected to IP53 (case open)
Complies with EN61010-1 CAT III, 50V
Supplied with
2m power lead, 1 set of 2 x 10 A Kelvin clamps with a 3m cable, optical / USB communication cable, "Microhmview" software, quick start guide , operating manual in 5 languages & accessories carry bag
Related links
- Chauvin Arnoux CA 6240 Handheld Ohmmeter 4 Wire
- Chauvin Arnoux CA 6255 Handheld Ohmmeter 100 nΩ, 4 Wire
- RS PRO RS-6202H Handheld Ohmmeter RSCAL
- Rhopoint A210-091 Handheld Ohmmeter 4 Wire, RSCAL
- RS PRO Handheld Ohmmeter 4 Wire, RSCAL
- Cropico DO4002 Handheld Ohmmeter 1 μΩ RSCAL
- Cropico DO4000 Handheld Ohmmeter 4 Wire, RSCAL
- Chauvin Arnoux CA 5011 Handheld Multimeter, RSCAL
