Chauvin Arnoux CA 6255 Handheld Ohmmeter, 2500 Ω Max, 100 nΩ, 4 Wire
- RS Stock No.:
- 174-7893
- Mfr. Part No.:
- P01143221
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€5,039.90
(exc. VAT)
€6,199.08
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,039.90 |
*price indicative
- RS Stock No.:
- 174-7893
- Mfr. Part No.:
- P01143221
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Maximum Resistance Measurement | 2500Ω | |
| Product Type | Ohmmeter | |
| Resistance Resolution | 100nΩ | |
| Measurement Type | 4 Wire | |
| Battery Life | 4500Tests | |
| Battery Type | Rechargeable Ni-MH | |
| Power Source | Battery | |
| Handheld | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Accuracy | 0.05 + 300 mΩ % | |
| Height | 180mm | |
| Model Number | CA 6255 | |
| Length | 270mm | |
| Standards/Approvals | CE | |
| Width | 250mm | |
| Weight | 4kg | |
| Minimum Accuracy | ±0.05 % | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Maximum Resistance Measurement 2500Ω | ||
Product Type Ohmmeter | ||
Resistance Resolution 100nΩ | ||
Measurement Type 4 Wire | ||
Battery Life 4500Tests | ||
Battery Type Rechargeable Ni-MH | ||
Power Source Battery | ||
Handheld Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Accuracy 0.05 + 300 mΩ % | ||
Height 180mm | ||
Model Number CA 6255 | ||
Length 270mm | ||
Standards/Approvals CE | ||
Width 250mm | ||
Weight 4kg | ||
Minimum Accuracy ±0.05 % | ||
- COO (Country of Origin):
- FR
Chauvin Arnoux Digital Ohmmeter
The Chauvin Arnoux digital ohmmeter has seven measurements ranging from 5mohm to 2.500ohm. This ohmmeter is easy to use and carries out 4-wire measurements with a continuous or Pulse current up to 10A. It carries out measurements in three modes like inductive, non-inductive and non-inductive with automatic trigger available depending on the application. This device has a programmable capacity for alarms and 1500 measurement values to be stored. It has a large backlit LCD display offering a wide range of symbols and indicators.
Features and Benefits
Automatic compensation of stray voltages
Automatic compensation of stray voltages at input terminals
Automatic discharge after test
Automatic switching of the backlighting to standby to save battery power
Calculation at reference temperature with Pt100 probe
Communication with a PC
Measurement up to 2.500ohm
Optimized current generator on inductive objects
Programmable alarms
Resolution is 0.1μohm
RS 232 Interface to print the results on a serial printer or export them to a PC
Temperature compensation function for comparative results
Applications
Bonding measurements
Component measurements
Contact resistance measurements
Earth continuity measurements
Electric cable resistance measurements
Motor and transformer resistance measurements
Tests of mechanical links
Certifications
CE certified
IP53 rated
Related links
- Chauvin Arnoux CA 6240 Handheld Ohmmeter 4 Wire, RSCAL
- Chauvin Arnoux CA 6240 Handheld Ohmmeter 4 Wire
- Chauvin Arnoux CA 5005 Handheld Multimeter 600 V dc, UKAS
- Chauvin Arnoux CA 5005 Handheld Multimeter 600 V dc
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5005 Handheld Multimeter 600 V dc, RSCAL
- Chauvin Arnoux CA 702 Handheld Multimeter, 600 V ac
- Chauvin Arnoux CA 702 Handheld Multimeter UKAS Calibrated
