Ambersil 400 ml Perma-Lock Machine Oil Oil and Aerosol Lubricant for Industrial Machinery
- RS Stock No.:
- 123-4521
- Mfr. Part No.:
- 30247
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€17.86
(exc. VAT)
€21.97
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.86 |
*price indicative
- RS Stock No.:
- 123-4521
- Mfr. Part No.:
- 30247
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 400 ml | |
| Product Type | Oil | |
| Trade Name | Perma-Lock Machine Oil | |
| Package Type | Aerosol | |
| Application | Industrial Machinery | |
| Food Safe | No | |
| Base Material | White Oil | |
| NSF Rating | H1 | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Sub Type | Lubricant | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 400 ml | ||
Product Type Oil | ||
Trade Name Perma-Lock Machine Oil | ||
Package Type Aerosol | ||
Application Industrial Machinery | ||
Food Safe No | ||
Base Material White Oil | ||
NSF Rating H1 | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Sub Type Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Ambersil Oil, 400 ml Package size, Aerosol - 30247
This general-purpose lubricant is formulated for industrial use, particularly in food processing environments where incidental food contact may occur. Packaged in a 400ml aerosol can, it features a 360° spray system for flexibility of use, enabling application from any angle, including upside down.
Features & Benefits
• NSF H1 registered for safety in incidental food contact
• Effectively prevents corrosion, thereby extending the lifespan of equipment
• Creates a water-repellent film, reducing maintenance requirements
• Loosens rust and grime for easier movement of parts
• Comprises food grade components without nut oils
• Safe for application on most metals and plastics, excluding energised equipment
Applications
• Ideal for bakery machinery and meat processing equipment
• Suitable for bottle filling and stainless steel pumps
• Effective on filters, chain drive belts, and valves
• Useful for general cleaning and lubrication during equipment installation
• Applicable for pistons and rollers in various industrial settings
Can it be used on energised equipment?
No, it should not be used on energised equipment.
Will it damage plastics or painted surfaces?
It is safe for most plastics and painted surfaces.
Is it suitable for both food and non-food equipment?
Yes, it is safe for incidental food contact use.
Can it be stored at normal room temperature?
Yes, it can be stored at normal ambient temperatures.
Does it have a long shelf life?
Yes, it has a shelf life of not less than 72 months.
Related links
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- Ambersil Perma-Lock FG Dry Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil Perma-Lock Silicone FG Lubricant Silicone 400 ml Aerosol
- Ambersil Mineral Oil Grease 400 ml Perma-Lock Food Grease FG Food Safe
- Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol
- Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery Paper Making
- Ambersil Perma-Lock Belt Dressing FG Lubricant Aerosol 400 ml Aerosol
- Ambersil Perma-Lock FG Lubricant Copper 400 ml Aerosol
