Ambersil Mineral Oil Grease 400 ml Perma-Lock Food Grease FG Food Safe
- RS Stock No.:
- 123-4526
- Mfr. Part No.:
- 30259
- Manufacturer:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | €17.71 |
| 7 - 39 | €16.99 |
| 40 + | €15.95 |
*price indicative
- RS Stock No.:
- 123-4526
- Mfr. Part No.:
- 30259
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Grease | |
| Trade Name | Perma-Lock Food Grease FG | |
| Grease Type | Mineral Oil | |
| Product Form | Gel | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 160 cSt | |
| Flash Point | -20°C | |
| Grease Thickener | Mineral Oil | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Grease | ||
Trade Name Perma-Lock Food Grease FG | ||
Grease Type Mineral Oil | ||
Product Form Gel | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 160 cSt | ||
Flash Point -20°C | ||
Grease Thickener Mineral Oil | ||
Standards/Approvals No | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Ambersil Grease, 2 NGLI Grade, +140°C Maximum Operating Temperature - 30259
This food-grade grease is formulated for versatile lubrication across different applications. Packaged in a 400ml aerosol can, it allows for easy application. Made from mineral oil, it offers effective lubrication and is safe for use in food processing environments, being NSF H1 registered.
Features & Benefits
• NSF H1 registered for compatibility in the food industry
• Medium-duty mineral oil grease for steady performance
• Viscosity of 160cSt for effective lubrication
• Good penetration followed by rapid thickening
• High thermal stability, resistant to steam exposure
• Suitable for moving parts with incidental food contact
Applications
• Lubrication of bearings and hinges in food processing
• Appropriate for small gears in machinery
• Effective on sliding metal components
• Suitable for high-humidity environments
• Recommended for areas where food is present
Can it be used in environments with high humidity?
Yes, it is designed to perform effectively in high-humidity conditions.
Will it provide adequate lubrication in extreme temperatures?
It operates efficiently within a temperature range of -20°C to +140°C.
Is it safe to use around food?
Yes, it is specifically formulated for incidental food contact.
Related links
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- SKF Mineral Oil Grease 420 ml LGFG 2/0.4 Food Safe
- CRC Mineral Oil Lubricant Grease 400 g Food Grease Food Safe
- Loctite Mineral Oil Grease 1 kg LB 8105 Food Safe
- SKF Mineral Oil Grease 18 kg LGFG 2/18 Food Safe
- SKF Mineral Oil Grease 1 kg LGFG 2/1 Food Safe
- Ambersil 400 ml Perma-Lock Machine Oil Oil and Aerosol Lubricant for Industrial Machinery
- Rocol Mineral Oil Grease 400 g Sapphire 2
