RS PRO 400 ml Penetrating Spray Degreasing Lubricant and Aerosol Penetrating Oil for Food and Industrial Applications,
- RS Stock No.:
- 137-2036
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 13 | €11.15 |
| 14 - 49 | €10.73 |
| 50 + | €10.48 |
*price indicative
- RS Stock No.:
- 137-2036
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | Penetrating Spray | |
| Product Type | Degreasing Lubricant | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | Food and Industrial Applications, General Purpose | |
| NSF Rating | H1 | |
| Standards/Approvals | No | |
| Sub Type | Penetrating Oil | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name Penetrating Spray | ||
Product Type Degreasing Lubricant | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application Food and Industrial Applications, General Purpose | ||
NSF Rating H1 | ||
Standards/Approvals No | ||
Sub Type Penetrating Oil | ||
- COO (Country of Origin):
- BE
RS PRO 400 ml Penetrating Spray, Aerosol Degreasing Lubricant for Food Industry and General Purpose Use
This spray from RS PRO is a multi-purpose penetrating and lubricating product that breaks through rust, displaces water and cleans away scale and dirt. It's useful around the home and at work, from removing seized fasteners to protecting metal parts from corrosion.
The product comes in an aerosol can, which means you can easily spray the solution into tight spaces or from a short distance. It's also non-corrosive too, making it safe to use on all metals.
This product is non-toxic and thus safe to use on food processing equipment. It also meets Restriction of Hazardous Substances (RoHS) requirements, meaning it contains only minimal amounts of any harmful materials. It has a multitude of uses indoors and outdoors and is a one-stop solution for locksmiths needing to ease sticky locks or quiet squeaky hinges.
Features and Benefits
• Suitable for general purpose use and food industry applications
• Package size of 400 ml
• Aerosol penetrating spray
Note
Lubricants are not Halal and Koosjer safe.
Related links
- Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery Paper Making
- RS PRO 400 ml General Purpose Lubricant Multi-Purpose Lubricant and Aerosol Multi-Purpose Oil for Food and Industrial
- RS PRO 400 ml Chain Lubricant Chain Lubricant and Aerosol
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- Rocol Penetrating Spray Lubricant Kerosene 300 ml Aerosol
- CRC 500 ml ECO Pen Oil Oil and Aerosol Penetrating Oil for Bolts Lock Screwed Parts, Equipment
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- RS PRO 400 ml Freeze Spray, -50 °C
