RS PRO 400 ml General Purpose Lubricant Multi-Purpose Lubricant and Aerosol Multi-Purpose Oil for Food and Industrial
- RS Stock No.:
- 137-2031
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 14 more to save €8.68
View bulk pricing optionsSubtotal (1 unit)*
€15.58
(exc. VAT)
€19.16
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 13 | €15.58 | - |
| 14 - 49 | €14.96 | €8.68 |
| 50 + | €14.60 | €49.00 |
*price indicative
- RS Stock No.:
- 137-2031
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Trade Name | General Purpose Lubricant | |
| Product Type | Multi-Purpose Lubricant | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | Food and Industrial Applications, General Purpose | |
| Standards/Approvals | No | |
| Sub Type | Multi-Purpose Oil | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Trade Name General Purpose Lubricant | ||
Product Type Multi-Purpose Lubricant | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application Food and Industrial Applications, General Purpose | ||
Standards/Approvals No | ||
Sub Type Multi-Purpose Oil | ||
- COO (Country of Origin):
- BE
For use in the food industry as a highly effective general-purpose lubricant.
Creates a highly effective lubricating and anti-friction film
Provides anti-corrosion protection to ferrous metals
Operational temperature range: -15°C to +115°C
Fill size: 400ml aerosol
Note
Food Processing Safe
Related links
- 3-in-one Multi-Purpose Lubricant Multi-Purpose 400 ml Aerosol
- RS PRO 400 ml Penetrating Spray Degreasing Lubricant and Aerosol Penetrating Oil for Food and Industrial Applications,
- Ambersil AGL 1 Lubricant Multi-Purpose 400 ml Aerosol
- WD-40 Fast Release Penetrant Lubricant Multi-Purpose 400 ml Aerosol
- RS PRO 400 ml Chain Lubricant Chain Lubricant and Aerosol
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- WD-40 Flexible Straw Lubricant Multi-Purpose 400 ml Aerosol
- RS PRO Belt Lubricant Multi-Purpose 400 ml Aerosol Food Safe
