NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix Blue OLED Display 128 x 32 pixel PCB I2C, Parallel, SPI

Subtotal (1 unit)*

€34.92

(exc. VAT)

€42.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.92

*price indicative

RS Stock No.:
205-060
Mfr. Part No.:
NHD-2.23-12832UCB3
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.23in

Product Type

OLED Display

Viewing Area Dimensions

57.02 x 15.10 mm

Aspect Ratio

3.78:1

Matrix Type

Passive

Screen Resolution

128 x 32 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

10000:1

External Depth

5.5mm

Driver Mounting

PCB

Minimum Operating Temperature

-40°C

External Height

63.2mm

External Width

43.1mm

Touch Screen Type

No Touch Screen

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

NHD-2.23-12832UCB3

Power Dissipation

0.186W

Forward Current

62mA

Forward Voltage

3V

Display Colour

Blue

The NEWHAVEN DISPLAY INTERNATIONAL OLED display offers high contrast viewing with vibrant blue graphics set against a deep black background. The OLED display technology is self-illuminating and engineered to provide high visibility and ensure easy readability from any angle in different environments. With this OLED, you can expect top speed response times.

Controller Type is SSD1305

Compatibility with Arduino and similar development boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy