NEWHAVEN DISPLAY INTERNATIONAL 1.91 in Passive matrix OLED Display 176 x 176 pixel PCB I2C, Parallel, SPI
- RS Stock No.:
- 150-482
- Mfr. Part No.:
- NHD-1.91-176176UBC3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€32.16
(exc. VAT)
€39.56
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 December 2026
- Plus 10 unit(s) shipping from 04 February 2027
- Plus 10 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.16 |
*price indicative
- RS Stock No.:
- 150-482
- Mfr. Part No.:
- NHD-1.91-176176UBC3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.91in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 35.5 x 35.5 mm | |
| Aspect Ratio | 1:1 | |
| Matrix Type | Passive | |
| Screen Resolution | 176 x 176 pixel | |
| Interface Type | I2C, Parallel, SPI | |
| Driver Mounting | PCB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.91in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 35.5 x 35.5 mm | ||
Aspect Ratio 1:1 | ||
Matrix Type Passive | ||
Screen Resolution 176 x 176 pixel | ||
Interface Type I2C, Parallel, SPI | ||
Driver Mounting PCB | ||
Standards/Approvals No | ||
848
The NEWHAVEN DISPLAY INTERNATIONAL OLED module with 176x176 resolution achieves a perfect square form-factor design with the same number of pixels in both X and Y directions and presents a complete module solution with PCB and bezel. This mini OLED display module has the highest resolution of any full color OLED readily available in the market today. Featuring 256-step contrast and 10,000:1 contrast ratio with 65K color depth. Engineered with onboard DC/DC boost converter for OLED power supply, 3.3V supply voltage, a built-in SSD1333 driver, and single-low voltage power supply required for operation. This color OLED module also includes user-selectable interface modes such as 8-bit 6800 Parallel / 8-bit 8080 Parallel interface, 4-wire SPI, and I2C interface. With this passive matrix display, you can also expect top-speed response times.
Arduino and similar development boards
Controller type is SSD1333
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 1.91 in Passive matrix OLED Display 176 x 176 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.69 in Passive matrix OLED Display 160 x 128 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix White OLED Display 128 x 32 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.23 in Passive matrix Blue OLED Display 128 x 32 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL White OLED Display I2C SPI
