4D Systems 1.7 in Passive Matrix matrix 65 K Display Module Graphical User Interface
- RS Stock No.:
- 721-580
- Mfr. Part No.:
- uOLED-160P2
- Manufacturer:
- 4D Systems
Subtotal (1 unit)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.66 |
*price indicative
- RS Stock No.:
- 721-580
- Mfr. Part No.:
- uOLED-160P2
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Module | |
| Diagonal Display Size | 1.7in | |
| Viewing Area Dimensions | 33.6 x 27.0 mm | |
| Matrix Type | Passive Matrix | |
| Interface Type | Graphical User Interface | |
| External Depth | 52.1mm | |
| External Height | 13.8mm | |
| External Width | 36mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Touch Screen Type | OLED | |
| Standards/Approvals | RoHS Compliant | |
| Display Colour | 65 K | |
| Forward Voltage | 5V | |
| Forward Current | 500mA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Module | ||
Diagonal Display Size 1.7in | ||
Viewing Area Dimensions 33.6 x 27.0 mm | ||
Matrix Type Passive Matrix | ||
Interface Type Graphical User Interface | ||
External Depth 52.1mm | ||
External Height 13.8mm | ||
External Width 36mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Touch Screen Type OLED | ||
Standards/Approvals RoHS Compliant | ||
Display Colour 65 K | ||
Forward Voltage 5V | ||
Forward Current 500mA | ||
- COO (Country of Origin):
- AU
The 4D Systems OLED Display Module is a high-performance graphics solution featuring a vivid 1.7 inch screen and 65K colours. Powered by the PIXXI-28 processor, it offers Rapid graphics construction for attractive embedded applications and multimedia presentations.
Vivid resolution of 160 by 128 pixels
State of the ART passive Matrix technology
Dedicated software for Rapid graphic solution design
Integrated audio generation and digital input output
Related links
- STMicroelectronics EVAL-L9960T Graphical User Interface (GUI) Evaluation Board With SPI for SPC56 discovery board
- 4D Systems 43.18 mm Passive matrix White OLED Display 160 x 128 pixel Matrix Serial
- 4D Systems 24.38 mm Passive matrix White OLED Display 96 x 64 pixel Matrix Serial
- 4D Systems 1.5 in Passive matrix White OLED Display 128 x 128 pixel Matrix Serial
- 4D Systems 1.7 in Arduino Compatible Display with OLED Display
- 4D Systems 1.5in Passive matrix OLED Display 128 x 128pixels Matrix SSD1351 Interface
- 4D Systems 1.7in Passive matrix OLED Display 160 x 128pixels Matrix SSD1351 Interface
- 4D Systems 1.7in Passive matrix OLED Display Starter Kit 160 x 128pixels Matrix Serial Interface
