STMicroelectronics EVAL-L9960T Graphical User Interface (GUI) Evaluation Board With SPI for SPC56 discovery board
- RS Stock No.:
- 175-1103
- Mfr. Part No.:
- EVAL-L9960T
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€127.12
(exc. VAT)
€156.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €127.12 |
*price indicative
- RS Stock No.:
- 175-1103
- Mfr. Part No.:
- EVAL-L9960T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Board | |
| Kit Name | Graphical User Interface (GUI) | |
| Featured Device | SPI | |
| For Use With | SPC56 discovery board (SPC560P-DISP) | |
| Interface Type | SPI | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Board | ||
Kit Name Graphical User Interface (GUI) | ||
Featured Device SPI | ||
For Use With SPC56 discovery board (SPC560P-DISP) | ||
Interface Type SPI | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
STMicroelectronics EVAL-L9960T Graphical User Interface
The STMicroelectronics EVAL-L9960T Graphical User Interface is the simplest solution to evaluate L9960T functionalities providing all the inputs and outputs capabilities necessary to drive DC motors and monitor diagnostic functions. The driving strategy is enhanced by configurable PWM/DIR pins as IN1/IN2.The H-Bridge contains integrated free-wheel diodes. In case of free-wheeling condition, the low side or the high side transistor is switched on in parallel of its diode to reduce power dissipation. The integrated Serial Peripheral Interface (SPI) allows device parameters adjustment and to control all operating modes and read out diagnostic information. Detailed failure diagnostics on each channel is provided via SPI: short circuit to a battery, short circuit to ground, short circuit overload, over temperature. Open-load can be detected in ON condition, for the widest application ranges. The EVAL-L9960 and EVAL-L9960T boards are suitable for both beginners and expert users working in standalone mode connected with any control system or combined with all SPC5 Discovery+ boards through a computer graphic interface or through embedded application examples The board is compatible with both 5V and 3.3V control systems.
Features and Benefits:
• Wide supply voltage range (VBatt): 4V÷28V
• Current limitation threshold set by SPI:
• 4 levels from 2.5A to 8.6A (Typ.)
• Device controlled and programmed via SPI
• Diagnostic functions accessible via SPI:
• On-board 5V, 1.5A Voltage regulator
• 2 LEDs for monitoring VBatt and EN signal.
• Input signal connector compatible with the SPC5 Discovery+ boards.
• Possibility to connect the board to microcontroller boards by simple adapter or by wires.
• Test points to monitoring both input signals (SPI, PWM, EN) and outputs
• Flexible driving strategy via configurable pins
• PWM/DIR (IN1/IN2)
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- STMicroelectronics X-NUCLEO-GFX01M2 X-NUCLEO-GFX01Mx 2.2 in LCD Expansion Board With Graphic User Interface (GUI) for
- 4D Systems 1.7 in Passive Matrix matrix 65 K Display Module Graphical User Interface
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
- STMicroelectronics EVAL-SCS007V1 Evaluation Board Evaluation Board for USB PD Sink Based On The STUSB4531 for
- STMicroelectronics EVAL-FDA903Q-SA EVAL-FDA903Q-SA Evaluation Board for Power Amplifiers for FDA803Q, FDA903Q
- STMicroelectronics EVAL-FDA903S-SA ST EVAL-FDA903S-SA Power Amplifier Evaluation Board for FDA803S, FDA903S for
- STMicroelectronics Discovery MCU Evaluation Board SPC560B-DIS
- STMicroelectronics Discovery MCU Evaluation Board ST25DV-PWM-ESET
