NEWHAVEN DISPLAY INTERNATIONAL 1.69 in Passive Matrix matrix Colour LCD OLED Display COG I2C/SPI
- RS Stock No.:
- 830-734
- Mfr. Part No.:
- NHD-1.69-160128UBC3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.30 | - |
| 5 + | €22.72 | 2% |
*price indicative
- RS Stock No.:
- 830-734
- Mfr. Part No.:
- NHD-1.69-160128UBC3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.69in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 35.57 x 28.86 mm | |
| Matrix Type | Passive Matrix | |
| Interface Type | I2C/SPI | |
| Driver Mounting | COG | |
| External Depth | 5.1mm | |
| Minimum Operating Temperature | -40°C | |
| External Width | 45mm | |
| External Height | 52mm | |
| Touch Screen Type | No Touch Screen | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Forward Current | 180mA | |
| Series | NHD | |
| Forward Voltage | 3.3V | |
| Display Colour | Colour LCD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.69in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 35.57 x 28.86 mm | ||
Matrix Type Passive Matrix | ||
Interface Type I2C/SPI | ||
Driver Mounting COG | ||
External Depth 5.1mm | ||
Minimum Operating Temperature -40°C | ||
External Width 45mm | ||
External Height 52mm | ||
Touch Screen Type No Touch Screen | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Forward Current 180mA | ||
Series NHD | ||
Forward Voltage 3.3V | ||
Display Colour Colour LCD | ||
The NEWHAVEN DISPLAY INTERNATIONAL 1.69 inch 160x128 Colour OLED display is designed for optimal Visual performance and flexible Interface support.
Wide operating temperature range from -40°C to 70°C
Supports 8-bit 6800, 8080 Parallel, 4-wire SPI, and I²C interfaces
High contrast ratio of over 10,000:1 for vibrant image quality
Low power consumption with 12 mA for logic and up to 330 mA for display
Related links
- NEWHAVEN DISPLAY INTERNATIONAL 1.69 in Passive matrix OLED Display 160 x 128 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.8 in Passive matrix OLED Display 160 x 128 pixel PCB Parallel, SPI
- Midas 1.3 in Dot Matrix matrix White OLED Display 128 x 40 pixel COG I2C/SPI
- Midas 1.3 in Passive matrix White OLED Display 64 x 128 pixel COG I2C/SPI
- Midas 0.96 in Passive matrix White OLED Display 64 x 128 pixel COG I2C, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.91 in Passive matrix OLED Display 176 x 176 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix Yellow OLED Display 128 x 64 pixel PCB I2C SPI
